


| RM26W1D28 | |
|---|---|
| DigiKey Part Number | RM26W1D28-ND | 
| Manufacturer | |
| Manufacturer Product Number | RM26W1D28 | 
| Description | CONN SCKT COAX 26AWG GOLD CRIMP | 
| Customer Reference | |
| Detailed Description | Coax, Socket Center, Assembly Contact Gold Crimp 26 AWG Coaxial | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Souriau-Sunbank by Eaton | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Coaxial | |
| Pin or Socket | Coax, Socket Center, Assembly | |
| Contact Termination | Crimp | |
| Wire Gauge | 26 AWG | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China