
| MBG30S2 | |
|---|---|
| DigiKey Part Number | SOU1186-ND | 
| Manufacturer | |
| Manufacturer Product Number | MBG30S2 | 
| Description | CONN BACKSHELL W/CLMP BLACK | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Black Connector Backshell, Cable Clamp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Souriau-Sunbank by Eaton | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | Backshell, Cable Clamp | |
| Cable Opening | 1.051" (26.70mm) | |
| Diameter - Outside | - | |
| Shell Size - Insert | - | |
| Thread Size | - | |
| Cable Exit | 180° | |
| Material | Thermoplastic, Glass Filled | |
| Plating | - | |
| Shielding | - | |
| Color | Black | |
| Features | Clamp Screws | |
| Ingress Protection | - | |
| Includes | 6 pcs - 1 Backshell, 3 pc Cable Clamp, 2 Screws | |
| Material Flammability Rating | UL94 V-0 | |
| For Use With/Related Products | MBG Connectors | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $141.55000 | $141.55 | 
| 10 | $120.26400 | $1,202.64 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China