JBXFD1G02MSSDSMR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LEMO
In Stock: 6
Unit Price: $362.54000
Datasheet

Similar


LEMO
In Stock: 5
Unit Price: $362.54000
Datasheet

Similar


LEMO
In Stock: 5
Unit Price: $367.93000
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: $355.60000
Datasheet

Similar


LEMO
In Stock: 1
Unit Price: $355.60000
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: $355.60000
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: $361.15000
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: $361.15000
Datasheet

Similar


LEMO
In Stock: 10
Unit Price: $312.22000
Datasheet
JBXFD1G02MSSDSMR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JBXFD1G02MSSDSMR

DigiKey Part Number
SOU1813-ND
Manufacturer
Manufacturer Product Number
JBXFD1G02MSSDSMR
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
JBXFD1G02MSSDSMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Backshell, Boot Adapter
Shielding
Current Rating (Amps)
15A
Voltage Rating
760V
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
-
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Instrumentation, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.