
| FEDM14PLN03121020SAY | |
|---|---|
| DigiKey Part Number | 1539-FEDM14PLN03121020SAY-ND | 
| Manufacturer | |
| Manufacturer Product Number | FEDM14PLN03121020SAY | 
| Description | CONN PLUG MALE 13POS SOLDER CUP | 
| Customer Reference | |
| Detailed Description | 13 Position Circular Connector Plug, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 13 | |
| Shell Size - Insert | 14-13 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Threaded | |
| Orientation | Keyed | |
| Primary Material | Plastic | |
| Shell Material | Polyetheretherketone (PEEK) | |
| Shell Finish | - | |
| Contact Finish - Mating | Gold | |
| Color | - | |
| Ingress Protection | Water Resistant | |
| Material Flammability Rating | - | |
| Features | Backshell, Coupling Nut, UV Resistant | |
| Shielding | ||
| Current Rating (Amps) | 7A, 26A | |
| Voltage Rating | - | |
| Cable Opening | 0.866" (22.00mm) | |
| Operating Temperature | -20°C ~ 70°C | |
| Backshell Material, Plating | Polyetheretherketone (PEEK) | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Polyamide (PA66), Nylon 6/6 and Molybdenum Disulfide (MoS2) | |
| Applications | Marine | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China