
D38999/25YA35PN | |
---|---|
DigiKey Part Number | 2899-D38999/25YA35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/25YA35PN |
Description | HERMETIC CIRCULAR MIL-SPEC CONNE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 9-35 | |
Shell Size, MIL | A | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Hermetically Sealed | |
Shielding | ||
Voltage Rating | 400VAC, 500VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1,087.33000 | $2,174.66 |
10 | $1,032.97500 | $10,329.75 |
50 | $981.32400 | $49,066.20 |
100 | $932.17610 | $93,217.61 |
500 | $885.63830 | $442,819.15 |
1,000 | $841.38352 | $841,383.52 |
10,000 | $799.30347 | $7,993,034.70 |