



| CRER10PLY | |
|---|---|
| DigiKey Part Number | SOU2275-ND | 
| Manufacturer | |
| Manufacturer Product Number | CRER10PLY | 
| Description | CONN INSERT SHELL PANEL MNT | 
| Customer Reference | |
| Detailed Description | Position Circular Connector Insert Shell Panel Mount UV Resistant | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Souriau-Sunbank by Eaton | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Insert Shell | |
| Type | - | |
| Number of Positions | - | |
| Shell Size - Insert | 10 | |
| Shell Size, MIL | - | |
| Contact Type | Solder Cup | |
| Contact Size | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Bulkhead - Rear Side Nut | |
| Fastening Type | Threaded | |
| Orientation | Keyed | |
| Shell Material | Polyetheretherketone (PEEK) | |
| Shell Finish | - | |
| Housing Color | Beige | |
| Ingress Protection | Water Resistant | |
| Material Flammability Rating | - | |
| Features | UV Resistant | |
| Shielding | Unshielded | |
| Note | Contacts Not Included; Insert Not Included | |
| Includes | - | |
| Insert Material | - | |
| Contact Shape | Circular | |
| Operating Temperature | -20°C ~ 70°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China