


CL1F2100 | |
|---|---|
DigiKey Part Number | CL1F2100-ND |
Manufacturer | |
Manufacturer Product Number | CL1F2100 |
Description | CONN PLUG HSG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | CL1F2100 Models |
Category | Orientation Keyed |
Manufacturer Souriau-Sunbank by Eaton | Shell Material Thermoplastic, Halogen Free |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 2-1 | Insert Material Thermoplastic |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Twist Latch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $90.84600 | $4,542.30 |






