


CL1M2100 | |
|---|---|
DigiKey Part Number | CL1M2100-ND |
Manufacturer | |
Manufacturer Product Number | CL1M2100 |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CL1M2100 Models |
Category | Fastening Type Twist Latch |
Manufacturer Souriau-Sunbank by Eaton | Orientation Keyed |
Series | Shell Material Thermoplastic, Halogen Free |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP40 |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 2-1 | Insert Material Thermoplastic |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $81.05740 | $4,052.87 |





