


| BEFC10PLY | |
|---|---|
| DigiKey Part Number | SOU2305-ND | 
| Manufacturer | |
| Manufacturer Product Number | BEFC10PLY | 
| Description | PRESSURE SEALING CAP FOR PLUG SI | 
| Customer Reference | |
| Detailed Description | Connector Cap (Cover), Sealing 10 Beige | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Souriau-Sunbank by Eaton | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Accessory Type | Cap (Cover), Sealing | |
| For Use With/Related Products | SWIM Series Plug | |
| Shell Size - Insert | 10 | |
| Material | - | |
| Features | Cord with Ring | |
| Color | Beige | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China