
| 8D101F02 | |
|---|---|
| DigiKey Part Number | 8D101F02-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8D101F02 | 
| Description | CONN CABLE CLAMP SZ9 SILVER M12 | 
| Customer Reference | |
| Detailed Description | Silver Connector Cable Clamp M12x1 9 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Souriau-Sunbank by Eaton | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Cable Clamp | |
| Cable Opening | - | |
| Diameter - Outside | 0.858" (21.79mm) | |
| Shell Size - Insert | 9 | |
| Thread Size | M12x1 | |
| Cable Exit | 180° | |
| Material | Aluminum | |
| Plating | Nickel | |
| Shielding | - | |
| Color | Silver | |
| Features | Clamp Screws | |
| Ingress Protection | - | |
| Includes | - | |
| Material Flammability Rating | - | |
| For Use With/Related Products | D38999 Aluminum Series | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China