MFR Recommended

SRMX6SOWT1D512E000V15C0 | |
|---|---|
DigiKey Part Number | SRMX6SOWT1D512E000V15C0-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6SOWT1D512E000V15C0 |
Description | SBC 1.2GHZ 1CORE 512MB/512MB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 1 Core 512MB/512MB RAM ARM Cortex-A9, i.MX6Solo |
Datasheet | Datasheet |
Category | Expansion Site/Bus SATA, PCIe |
Manufacturer SolidRun LTD | RAM Capacity/Installed 512MB/512MB |
Series | Storage Interface eMMC, NOR-Flash, PCIeSSD, SD/mSD |
Packaging Box | Video Outputs DSI, HDMI, LVDS |
Part Status Obsolete | Ethernet 10/100/1000 Mbps (1) |
Core Processor ARM Cortex-A9, i.MX6Solo | USB USB 2.0 (1), USB OTG (1) |
Speed 1.2GHz | Digital I/O Lines 75 |
Number of Cores 1 | Operating Temperature 0°C ~ 60°C |
Size / Dimension 1.850" x 1.180" (47.00mm x 30.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRMX6SOWT1D512E000V20C0 | SolidRun LTD | 0 | 1668-SRMX6SOWT1D512E000V20C0-ND | $938.40000 | MFR Recommended |


