
SRMX6SOWT1D512E000V20C0 | |
|---|---|
DigiKey Part Number | 1668-SRMX6SOWT1D512E000V20C0-ND |
Manufacturer | |
Manufacturer Product Number | SRMX6SOWT1D512E000V20C0 |
Description | SBC 800MHZ 1 CORE 512MB/0GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz 1 Core 512MB/0GB RAM ARM Cortex-A9 |
Category | RAM Capacity/Installed 512MB/0GB |
Manufacturer SolidRun LTD | Storage Interface eMMC, NOR-Flash, SD, SSD |
Series | Video Outputs DSI, HDMI, LVDS |
Packaging Bulk | Ethernet RJ45 (10/100/1000) |
Part Status Active | USB USB OTG 2.0 |
Core Processor ARM Cortex-A9 | Digital I/O Lines 1 |
Speed 800MHz | Watchdog Timer No |
Number of Cores 1 | Contents SD Card |
Cooling Type Heat Sink | Operating Temperature 0°C ~ 70°C |
Expansion Site/Bus CAN, GPIO, I2C, PCIe, SATA, SD, SPI, UART | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $938.40000 | $938.40 |

