SRMP8QDWB1D01GE008V12C0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRMP8QDWB1D01GE008V12C0

DigiKey Part Number
1668-SRMP8QDWB1D01GE008V12C0-ND
Manufacturer
Manufacturer Product Number
SRMP8QDWB1D01GE008V12C0
Description
SBC 1.8GHZ 4 CORE 1GB/0GB RAM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.6GHz, 1.8GHz 4 Core 1GB/0GB RAM ARM Cortex-A53, Cortex-M7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolidRun LTD
Series
Packaging
Box
Part Status
Active
Core Processor
ARM Cortex-A53, Cortex-M7
Speed
1.6GHz, 1.8GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
1.850" x 1.180" (47.00mm x 30.00mm)
Form Factor
-
Expansion Site/Bus
CAN, GPIO, I2C, MIPI CSI, UART
RAM Capacity/Installed
1GB/0GB
Storage Interface
eMMC, NOR-Flash, PCIeSSD, SD, SPI
Video Outputs
HDMI, LVDS
Ethernet
10/100/1000 Mbps (2), RGMII
USB
USB 3.0 (2)
Digital I/O Lines
18
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
0°C ~ 70°C
Base Product Number
In-Stock: 12
Can ship immediately
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$952.48000$952.48
Manufacturers Standard Package