Single Board Computer 800MHz 1 Core 8GB/512MB RAM NXP i.MX6ULL ARM Cortex A7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102991305

DigiKey Part Number
1597-102991305-ND
Manufacturer
Manufacturer Product Number
102991305
Description
SBC 800MHZ 1 CORE 8GB/512MB RAM
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Single Board Computer 800MHz 1 Core 8GB/512MB RAM NXP i.MX6ULL ARM Cortex A7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Core Processor
NXP i.MX6ULL ARM Cortex A7
Speed
800MHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
-
Form Factor
-
Expansion Site/Bus
I2C, LCD, SD
RAM Capacity/Installed
8GB/512MB
Storage Interface
eMMC, NAND - Flash, MicroSD
Video Outputs
-
Ethernet
100 Mbps (2)
USB
USB Type A (1), USB OTG Type C (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$440.56000$440.56
Manufacturers Standard Package