cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRG2LCDWB1D02GE032V11I0

DigiKey Part Number
1668-SRG2LCDWB1D02GE032V11I0-ND
Manufacturer
Manufacturer Product Number
SRG2LCDWB1D02GE032V11I0
Description
SBC 1.2GHZ 1/2 CORE 2GB RAM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.2GHz 1/2 Core 2GB/0GB RAM ARM Cortex-A55, Cortex-M33
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolidRun LTD
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A55, Cortex-M33
Speed
1.2GHz
Number of Cores
1/2
Power (Watts)
-
Cooling Type
Heat Sink
Size / Dimension
1.850" x 1.180" (47.00mm x 30.00mm)
Form Factor
-
Expansion Site/Bus
CAN, GPIO, I2C, PWM, SPI, UART
RAM Capacity/Installed
2GB/0GB
Storage Interface
eMMC/SD, QSPI
Video Outputs
MIPI-DSI, OpenCL, OpenGL
Ethernet
-
USB
USB 2.0 (2)
Digital I/O Lines
1
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
60$1,187.67367$71,260.42