



333082 | |
---|---|
DigiKey Part Number | 5032-333082-ND |
Manufacturer | |
Manufacturer Product Number | 333082 |
Description | HALL EFFECT SENSOR ANALOG EASYC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SI7211-B-00-IV Magnetic Hall Effect Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Magnetic Hall Effect | |
Utilized IC / Part | SI7211-B-00-IV | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.48000 | $51.48 |
10 | $51.38400 | $513.84 |