



333032 | |
|---|---|
DigiKey Part Number | 5032-333032-ND |
Manufacturer | |
Manufacturer Product Number | 333032 |
Description | SHTC3 TEMPERATURE AND HUMIDITY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SHTC3 Humidity, Temperature Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | SHTC3 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.23000 | $55.23 |
| 10 | $55.13500 | $551.35 |


