
STV100K-48D | |
---|---|
DigiKey Part Number | 2106-STV100K-48D-ND |
Manufacturer | |
Manufacturer Product Number | STV100K-48D |
Description | SPD TYPE 2 MCOV 1 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | - | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 100 kA | |
Voltage - Protection Rating (VPR) | 2 kV | |
Operating Temperature | -40°C ~ 60°C | |
Features | Visual Life Indicator | |
Mounting Type | Free Hanging | |
Approval Agency | cULus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,691.29000 | $9,691.29 |
5 | $8,019.54000 | $40,097.70 |
10 | $7,385.07800 | $73,850.78 |