
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | - | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 100 kA | |
Voltage - Protection Rating (VPR) | 1.2 kV | |
Operating Temperature | -40°C ~ 60°C | |
Features | Visual Life Indicator | |
Mounting Type | Free Hanging | |
Approval Agency | cULus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,759.29000 | $8,759.29 |