cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STV100K-23Y

DigiKey Part Number
2106-STV100K-23Y-ND
Manufacturer
Manufacturer Product Number
STV100K-23Y
Description
SPD TYPE 2 MCOV 1 POLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) MCOV 1 Pole
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Type 2
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
-
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Short Circuit Rating (SCCR)
100 kA
Voltage - Protection Rating (VPR)
1.8 kV
Operating Temperature
-40°C ~ 60°C
Features
Visual Life Indicator
Mounting Type
Free Hanging
Approval Agency
cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9,691.29000$9,691.29
Manufacturers Standard Package