STV100K-10N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STV100K-10N

DigiKey Part Number
2106-STV100K-10N-ND
Manufacturer
Manufacturer Product Number
STV100K-10N
Description
SPD TYPE 2 MCOV 1 POLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) MCOV 1 Pole
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Type 2
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
-
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Short Circuit Rating (SCCR)
100 kA
Voltage - Protection Rating (VPR)
700 V
Operating Temperature
-40°C ~ 60°C
Features
Visual Life Indicator
Mounting Type
Free Hanging
Approval Agency
cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8,759.29000$8,759.29
5$7,249.26800$36,246.34
10$6,676.26200$66,762.62
Manufacturers Standard Package