cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STCSLAC12036

DigiKey Part Number
2106-STCSLAC12036-ND
Manufacturer
Manufacturer Product Number
STCSLAC12036
Description
SPD TYPE 2 325VAC MCOV 1 POLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 325VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Type 2
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
325VAC
Current - Short Circuit Rating (SCCR)
39 kA
Operating Temperature
-
Features
Visual Life Indicator
Mounting Type
Wall Mount
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,634.65000$5,634.65
Manufacturers Standard Package