
STC-642-036 | |
---|---|
DigiKey Part Number | 2106-STC-642-036-ND |
Manufacturer | |
Manufacturer Product Number | STC-642-036 |
Description | SPD 1 POLE DUAL PAIR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | - | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Operating Temperature | -40°C ~ 85°C | |
Features | Visual Life Indicator | |
Mounting Type | Wall Mount | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,102.16000 | $1,102.16 |
10 | $997.98200 | $9,979.82 |
25 | $959.30200 | $23,982.55 |
50 | $931.03560 | $46,551.78 |