SPD50K10S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD50K48D

DigiKey Part Number
2106-SPD50K48D-ND
Manufacturer
Manufacturer Product Number
SPD50K48D
Description
SPD TYPE 1 480V MCOV 1 POLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 480V MCOV 1 Pole
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Type 1
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
480V
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Operating Temperature
-
Features
Visual Life Indicator
Mounting Type
Wall Mount
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,937.87000$3,937.87
Manufacturers Standard Package