SCP100S24XDVN1E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP102D24XD02E

DigiKey Part Number
2106-SCP102D24XD02E-ND
Manufacturer
Manufacturer Product Number
SCP102D24XD02E
Description
AC/DC CONVERTER 24V 182W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 267VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
267VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
7.6 A
Power (Watts)
Applications
Industrial, ITE (Commercial), Laboratory
Efficiency
-
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
IP67, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.73" W x 3.27" H (177.8mm x 120.1mm x 83.1mm)
Approval Agency
CE, cULus, UKCA
Standard Number
60950-1; 62368-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9,172.18000$9,172.18
5$8,149.82800$40,749.14
10$7,788.09200$77,880.92
Manufacturers Standard Package