


E250E | |
---|---|
DigiKey Part Number | 2106-E250E-ND |
Manufacturer | |
Manufacturer Product Number | E250E |
Description | PWR XFMR LAMINATED 250VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 250VA Power Transformer 120V, 240V Primary 24V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 250VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 132.30mm L x 114.30mm W | |
Height - Seated (Max) | 98.80mm | |
Voltage - Isolation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,120.79000 | $1,120.79 |
12 | $998.05417 | $11,976.65 |
28 | $959.11929 | $26,855.34 |
52 | $931.58385 | $48,442.36 |