
T0435-800TF | |
---|---|
DigiKey Part Number | 4491-T0435-800TF-ND |
Manufacturer | |
Manufacturer Product Number | T0435-800TF |
Description | TRIAC 800V 4A ITO-220AB |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 4 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 40A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA|mA | |
Current - Hold (Ih) (Max) | 35 mA|mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.33000 | $5.33 |
10 | $2.66600 | $26.66 |
100 | $2.19520 | $219.52 |
500 | $1.80320 | $901.60 |
1,000 | $1.56800 | $1,568.00 |