
WT-1209PT | |
|---|---|
DigiKey Part Number | 433-WT-1209PT-ND |
Manufacturer | |
Manufacturer Product Number | WT-1209PT |
Description | BUZZER MAGNETIC 5V 12MM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 70mA 2.048kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 6V | |
Frequency | 2.048kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 70mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.91600 | $39.16 |
| 25 | $3.55400 | $88.85 |
| 50 | $3.30580 | $165.29 |
| 100 | $3.07900 | $307.90 |
| 300 | $2.75567 | $826.70 |
| 500 | $2.61856 | $1,309.28 |
| 1,000 | $2.44535 | $2,445.35 |
| 5,000 | $2.09267 | $10,463.35 |




