WSPH-3605
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSPH-3605

DigiKey Part Number
433-WSPH-3605-ND
Manufacturer
Manufacturer Product Number
WSPH-3605
Description
SPEAKER, IP67, 8 OHM, 1.0/1.5W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 550 Hz ~ 2 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
WSPH-3605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
550 Hz ~ 2 kHz
Frequency - Self Resonant
550Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.5 W
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
-
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
10% Max @ 1kHz, 1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
600$12.13713$7,282.28