
WSP-3620Y | |
---|---|
DigiKey Part Number | 433-WSP-3620Y-ND |
Manufacturer | |
Manufacturer Product Number | WSP-3620Y |
Description | SPEAKER 4OHM 300MW TOP PORT 78DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 300 mW 220 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 220 Hz ~ 20 kHz | |
Frequency - Self Resonant | 220Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 78.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Operating Temperature | -20°C ~ 40°C | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.42000 | $49.42 |
10 | $38.97400 | $389.74 |
25 | $35.53840 | $888.46 |
50 | $33.17440 | $1,658.72 |
100 | $30.98990 | $3,098.99 |
250 | $28.35884 | $7,089.71 |
500 | $26.65136 | $13,325.68 |