8 Ohms General Purpose Speaker 500 mW 600 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 500 mW 600 Hz ~ 20 kHz Top Round
3D Printed Speaker Enclosures from Soberton inc.

SP-3005-1Y

DigiKey Part Number
433-1258-ND
Manufacturer
Manufacturer Product Number
SP-3005-1Y
Description
SPEAKER 8OHM 500MW TOP PORT 92DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 600 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
SP-3005-1Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
600 Hz ~ 20 kHz
Frequency - Self Resonant
600Hz
Impedance
8 Ohms
Efficiency - dBA
92.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
800 mW
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$15.50000$15.50
10$12.13200$121.32
25$11.04000$276.00
50$10.28960$514.48
100$9.59680$959.68
300$8.60830$2,582.49
500$8.18966$4,094.83
1,000$7.65961$7,659.61
5,000$7.24067$36,203.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.