
SP-1504L-1 | |
|---|---|
DigiKey Part Number | 433-SP-1504L-1-ND |
Manufacturer | |
Manufacturer Product Number | SP-1504L-1 |
Description | SPEAKER, 8 OHM, 0.5/0.8W, 92DB, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 1 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Operating Temperature | -20°C ~ 65°C | |
Distortion Rating | 10% Max @ 1kHz, 100mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.46462 | $7,464.62 |





