
EM-6027LR-45 | |
|---|---|
DigiKey Part Number | 433-EM-6027LR-45-ND |
Manufacturer | |
Manufacturer Product Number | EM-6027LR-45 |
Description | MIC COND ANLG OMNI -45DB 0.236"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-45dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -45dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP50 - Dust Protection | |
Termination | Wire Leads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.71000 | $13.71 |
| 10 | $10.74500 | $107.45 |
| 25 | $9.77720 | $244.43 |
| 50 | $9.11140 | $455.57 |
| 100 | $8.49710 | $849.71 |
| 300 | $7.61950 | $2,285.85 |
| 500 | $7.24818 | $3,624.09 |
| 1,000 | $6.77792 | $6,777.92 |
| 5,000 | $6.32284 | $31,614.20 |

