
F12450 | |
|---|---|
DigiKey Part Number | 4955-F12450-ND |
Manufacturer | |
Manufacturer Product Number | F12450 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F12450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 50VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.76mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 450gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -45°C ~ 100°C | |
Actuator Material | Stainless Steel | |
Switch Travel | 0.66mm | |
Mechanical Life | 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.06840 | $306.84 |
| 300 | $2.72727 | $818.18 |
| 500 | $2.34032 | $1,170.16 |
| 1,000 | $2.24592 | $2,245.92 |
| 2,500 | $2.05712 | $5,142.80 |
| 5,000 | $1.89977 | $9,498.85 |
| 10,000 | $1.61655 | $16,165.50 |




