
SURF1060 | |
|---|---|
DigiKey Part Number | 1655-SURF1060-ND |
Manufacturer | |
Manufacturer Product Number | SURF1060 |
Description | DIODE STANDARD 600V ITO220AC |
Customer Reference | |
Detailed Description | Diode 600 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 50 | $3.22280 | $161.14 |
| 100 | $2.84460 | $284.46 |
| 500 | $2.17870 | $1,089.35 |





