D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STB20100C

DigiKey Part Number
1655-STB20100CTR-ND - Tape & Reel (TR)
1655-STB20100CCT-ND - Cut Tape (CT)
1655-STB20100CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB20100C
Description
DIODE ARRAY SCHOTTKY 100V D2PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
750 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.48000$12.48
10$7.86500$78.65
100$5.23940$523.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$3.85836$3,086.69
1,600$3.53549$5,656.78
2,400$3.37092$8,090.21
4,000$3.18604$12,744.16
5,600$3.07656$17,228.74
8,000$2.97016$23,761.28
20,000$2.94624$58,924.80
Manufacturers Standard Package