
STB20100C | |
|---|---|
DigiKey Part Number  | 1655-STB20100CTR-ND - Tape & Reel (TR) 1655-STB20100CCT-ND - Cut Tape (CT) 1655-STB20100CDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | STB20100C  | 
Description  | DIODE ARRAY SCHOTTKY 100V D2PAK  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 100 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | SMC Diode Solutions  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 100 V  | |
Current - Average Rectified (Io) (per Diode)  | -  | |
Voltage - Forward (Vf) (Max) @ If  | 750 mV @ 10 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 300 µA @ 100 V  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB  | |
Supplier Device Package  | D2PAK  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $12.48000 | $12.48 | 
| 10 | $7.86500 | $78.65 | 
| 100 | $5.23940 | $523.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $3.85836 | $3,086.69 | 
| 1,600 | $3.53549 | $5,656.78 | 
| 2,400 | $3.37092 | $8,090.21 | 
| 4,000 | $3.18604 | $12,744.16 | 
| 5,600 | $3.07656 | $17,228.74 | 
| 8,000 | $2.97016 | $23,761.28 | 
| 20,000 | $2.94624 | $58,924.80 | 

