
STB20100 | |
---|---|
DigiKey Part Number | 1655-STB20100TR-ND - Tape & Reel (TR) 1655-STB20100CT-ND - Cut Tape (CT) 1655-STB20100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB20100 |
Description | DIODE SCHOTTKY 100V D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $7.78400 | $77.84 |
100 | $5.17700 | $517.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.80898 | $3,047.18 |