Similar

STB20100 | |
|---|---|
DigiKey Part Number  | 1655-STB20100TR-ND - Tape & Reel (TR) 1655-STB20100CT-ND - Cut Tape (CT) 1655-STB20100DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | STB20100  | 
Description  | DIODE SCHOTTKY 100V D2PAK  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 100 V Surface Mount D2PAK  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 100 V  | |
Current - Average Rectified (Io)  | -  | |
Voltage - Forward (Vf) (Max) @ If  | 750 mV @ 20 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 1 mA @ 100 V  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | D2PAK  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $12.24000 | $12.24 | 
| 10 | $7.73400 | $77.34 | 
| 100 | $5.14390 | $514.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $3.78463 | $3,027.70 | 


