D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STB1560

DigiKey Part Number
1655-STB1560TR-ND - Tape & Reel (TR)
1655-STB1560CT-ND - Cut Tape (CT)
1655-STB1560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB1560
Description
DIODE SCHOTTKY 60V D2PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 60 V Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
700 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.2 mA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$2.82932$22,634.56
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.99000$11.99
10$7.55400$75.54
Digi-Reel®
QuantityUnit PriceExt Price
1$9.44000$9.44
10$6.36400$63.64
* All Digi-Reel orders will add a $55.00 reeling fee.