
STB15200 | |
---|---|
DigiKey Part Number | 1655-STB15200TR-ND - Tape & Reel (TR) 1655-STB15200CT-ND - Cut Tape (CT) 1655-STB15200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB15200 |
Description | DIODE SCHOTTKY 200V D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 160 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
10 | $7.55400 | $75.54 |
100 | $5.01940 | $501.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.68654 | $2,949.23 |
1,600 | $3.37488 | $5,399.81 |
2,400 | $3.21608 | $7,718.59 |
4,000 | $3.03766 | $12,150.64 |
5,600 | $2.93199 | $16,419.14 |
8,000 | $2.82932 | $22,634.56 |
20,000 | $2.78353 | $55,670.60 |