
ST60300C | |
|---|---|
DigiKey Part Number | 1655-ST60300C-ND |
Manufacturer | |
Manufacturer Product Number | ST60300C |
Description | DIODE ARR SCHOT 300V 30A TO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 300 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.26000 | $15.26 |
| 10 | $9.73300 | $97.33 |
| 100 | $6.55370 | $655.37 |
| 500 | $5.18994 | $2,594.97 |
| 1,000 | $4.75127 | $4,751.27 |
| 2,000 | $4.38226 | $8,764.52 |
| 5,000 | $3.98306 | $19,915.30 |
| 10,000 | $3.91812 | $39,181.20 |


