
ST5100S | |
|---|---|
DigiKey Part Number  | 1655-ST5100STR-ND - Tape & Reel (TR) 1655-ST5100SCT-ND - Cut Tape (CT) 1655-ST5100SDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ST5100S  | 
Description  | DIODE SCHOTTKY 100V 5A TO277B  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 100 V 5A Surface Mount TO-277B  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 100 V  | |
Current - Average Rectified (Io)  | 5A  | |
Voltage - Forward (Vf) (Max) @ If  | 750 mV @ 5 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 120 µA @ 100 V  | |
Capacitance @ Vr, F  | 245pF @ 5V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | TO-277B  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.73000 | $4.73 | 
| 10 | $2.92100 | $29.21 | 
| 100 | $1.86100 | $186.10 | 
| 500 | $1.40376 | $701.88 | 
| 1,000 | $1.25616 | $1,256.16 | 
| 2,000 | $1.13183 | $2,263.66 | 
| 5,000 | $0.99712 | $4,985.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.91381 | $9,138.10 | 
| 20,000 | $0.84375 | $16,875.00 | 
| 30,000 | $0.80806 | $24,241.80 | 
| 50,000 | $0.76796 | $38,398.00 | 
| 70,000 | $0.76282 | $53,397.40 | 

