ST5045AX-D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $12.65000
R-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST5045AX-D

DigiKey Part Number
1655-ST5045AX-DTR-ND - Tape & Reel (TR)
1655-ST5045AX-DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ST5045AX-D
Description
DIODE SCHOTTKY 45V 50A R8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 45 V 50A Through Hole R-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
50A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 50 A
Speed
No Recovery Time > 500mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Capacitance @ Vr, F
5840pF @ 5V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
R-8
Operating Temperature - Junction
-55°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.24000$12.24
10$7.75900$77.59
100$5.16110$516.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$3.79779$3,038.23
1,600$3.47904$5,566.46
2,400$3.31657$7,959.77
4,000$3.13403$12,536.12
5,600$3.02594$16,945.26
8,000$2.92088$23,367.04
20,000$2.89015$57,803.00
Manufacturers Standard Package