TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST12100S

DigiKey Part Number
1655-ST12100STR-ND - Tape & Reel (TR)
1655-ST12100SCT-ND - Cut Tape (CT)
1655-ST12100SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST12100S
Description
DIODE SCHOTTKY 100V 12A TO277B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 12A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 100 V
Capacitance @ Vr, F
660pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,208
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.20000$9.20
10$5.75600$57.56
100$3.77210$377.21
500$2.92114$1,460.57
1,000$2.64682$2,646.82
2,000$2.41601$4,832.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.16619$10,830.95
10,000$2.01183$20,118.30
15,000$1.93319$28,997.85
25,000$1.92650$48,162.50
Manufacturers Standard Package