
NB4N527SMNR2G | |
---|---|
DigiKey Part Number | 488-NB4N527SMNR2GTR-ND - Tape & Reel (TR) 488-NB4N527SMNR2GCT-ND - Cut Tape (CT) 488-NB4N527SMNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB4N527SMNR2G |
Description | IC RX/DRV/BUF/TRANSL 2BIT 16-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receiver, Driver, Buffer, Translator IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB4N527SMNR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Receiver, Driver, Buffer, Translator | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | 2 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.26000 | $111.26 |
10 | $87.71000 | $877.10 |
25 | $81.81760 | $2,045.44 |
100 | $77.43140 | $7,743.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $66.96719 | $200,901.57 |