


SS36AF | |
---|---|
DigiKey Part Number | 1655-SS36AFTR-ND - Tape & Reel (TR) 1655-SS36AFCT-ND - Cut Tape (CT) 1655-SS36AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS36AF |
Description | DIODE SCHOTTKY 60V 3A SMAF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.31400 | $13.14 |
100 | $0.81620 | $81.62 |
500 | $0.59956 | $299.78 |
1,000 | $0.52936 | $529.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43997 | $1,319.91 |
6,000 | $0.39480 | $2,368.80 |
9,000 | $0.37176 | $3,345.84 |
15,000 | $0.34585 | $5,187.75 |
21,000 | $0.33049 | $6,940.29 |
30,000 | $0.31556 | $9,466.80 |
75,000 | $0.28278 | $21,208.50 |
150,000 | $0.26252 | $39,378.00 |
300,000 | $0.25044 | $75,132.00 |