S23CC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S23LC36

DigiKey Part Number
1655-S23LC36TR-ND - Tape & Reel (TR)
1655-S23LC36CT-ND - Cut Tape (CT)
1655-S23LC36DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S23LC36
Description
TVS DIODE 36VWM 60VC SOT233
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
60V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
3pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,962
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.35500$13.55
100$0.84490$84.49
500$0.62158$310.79
1,000$0.54915$549.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45683$1,370.49
6,000$0.41020$2,461.20
9,000$0.38641$3,477.69
15,000$0.35966$5,394.90
21,000$0.34381$7,220.01
30,000$0.32839$9,851.70
75,000$0.29455$22,091.25
150,000$0.27364$41,046.00
300,000$0.26275$78,825.00
Manufacturers Standard Package