
SMDB03 | |
|---|---|
DigiKey Part Number | 1655-SMDB03TR-ND - Tape & Reel (TR) 1655-SMDB03CT-ND - Cut Tape (CT) 1655-SMDB03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB03 |
Description | TVS DIODE 3.3VWM 7VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.16000 | $8.16 |
| 10 | $5.10700 | $51.07 |
| 100 | $3.33270 | $333.27 |
| 500 | $2.56862 | $1,284.31 |
| 1,000 | $2.32248 | $2,322.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.05584 | $5,139.60 |
| 5,000 | $1.89099 | $9,454.95 |
| 7,500 | $1.80700 | $13,552.50 |
| 12,500 | $1.71265 | $21,408.12 |
| 17,500 | $1.65677 | $28,993.48 |
| 25,000 | $1.64292 | $41,073.00 |

