
SMBJ8.5CA | |
|---|---|
DigiKey Part Number  | 1655-SMBJ8.5CATR-ND - Tape & Reel (TR) 1655-SMBJ8.5CACT-ND - Cut Tape (CT) 1655-SMBJ8.5CADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ8.5CA  | 
Description  | TVS DIODE 8.5VWM 14.4V DO214AA  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 8.5V  | |
Voltage - Breakdown (Min)  | 9.44V  | |
Voltage - Clamping (Max) @ Ipp  | 14.4V  | |
Current - Peak Pulse (10/1000µs)  | 41.7A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.67000 | $3.67 | 
| 10 | $2.27600 | $22.76 | 
| 100 | $1.44000 | $144.00 | 
| 500 | $1.07676 | $538.38 | 
| 1,000 | $0.95936 | $959.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.81000 | $2,430.00 | 
| 6,000 | $0.73466 | $4,407.96 | 
| 9,000 | $0.69626 | $6,266.34 | 
| 15,000 | $0.65308 | $9,796.20 | 
| 21,000 | $0.62751 | $13,177.71 | 
| 30,000 | $0.60265 | $18,079.50 | 
| 75,000 | $0.54810 | $41,107.50 | 
| 150,000 | $0.54152 | $81,228.00 | 

